HM2P07PDH2F0N9 by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

HM2P07PDH2F0N9

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

HM2P07PDH2F0N9 is a Millipacs® 2 mm Hard Metric Series 5-row vertical press-fit header connector featuring 110 signal pins in Module Type A configuration. The connector is designed for robust board-level interconnections with a short tail length of 3.7 mm and operates reliably across a wide temperature range of -55°C to +125°C. Key electrical characteristics include a current rating of 1.5 A at 20°C (1 A at 70°C), contact resistance of 20 mO maximum, insulation resistance of 10,000 MO minimum, and a voltage rating of 750 V RMS. The press-fit mounting style ensures secure mechanical retention with a withdrawal force of 0.15 N minimum per contact pair and mating force of 0.75 N maximum per contact pair. This connector is ideal for applications requiring high-density signal distribution in industrial control systems, telecommunications equipment, and data center interconnects where reliability and space efficiency are critical.

搜索关键词: HM2P07PDH2F0N9

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
HM2P07PDH2F0N9
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Hard Metric
公母类型:
HDR
本体方向:
Straight
安装方式:
Through Hole
间距:
2 mm
触点数量:
110
端接方式:
PRESS FIT
工作温度:
-55 to 125 °C
生命周期:
已停产

常见问题

HM2P07PDH2F0N9 是否已停产?

是的,Amphenol Communications Solutions (Fci) 的 HM2P07PDH2F0N9 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

HM2P07PDH2F0N9 是否符合 RoHS 标准?

是的,HM2P07PDH2F0N9 符合 RoHS 标准。

HM2P07PDH2F0N9 的交货期是多少?

HM2P07PDH2F0N9 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,523

可立即发货

最小订购数量: 37

价格 (USD)

数量
单价
37
$3.88
100
$3.72
400
$3.58
1,100
$3.44
3,300 +
$3.29

工具/3D模型

产品指南