HM2P07PD5111N9LF
Connector - FCI Millipacs Series - 154 (110 + 44 Ground) Contacts - 7 Rows - 0.079" (2.00mm) Pitch - A 22 Connector Style - Header - Press Fit - 1.5A - 750Vrms. ...
描述
The HM2P07PD5111N9LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This connector has 154 (110 + 44 Ground) contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has board guide. Operating temperature range is from -55°C to 125°C.
搜索关键词: HM2P07PD5111N9LF
规格
常见问题
HM2P07PD5111N9LF 是否符合 RoHS 标准?
是的,HM2P07PD5111N9LF 符合 RoHS 标准。
HM2P07PD5111N9LF 的交货期是多少?
HM2P07PD5111N9LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 1,605
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 6 周
价格 (USD)
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands