help desk software
HFW6R-2STE1H1LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

HFW6R-2STE1H1LF

1.00mm Flex Connector - HFW-R series - 6 Position - Top Side Contact - Side Entry Surface Mount Non-ZIF Connector - Tin plated Terminals - Halogen free. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

HFW6R-2STE1H1LF is a 1.00mm pitch, right-angle non-ZIF FFC/FPC connector designed for surface mount applications with a compact height of 1.9mm. The connector features top and bottom contact options, supporting 4 to 30 positions with lead-free tin plating and halogen-free construction. Electrical specifications include a voltage rating of 100V AC/DC, current rating of 1.0A AC/DC, contact resistance of 30mO maximum, and insulation resistance of 500MO minimum, with dielectric withstanding voltage of 500V AC at 1mA for 1 minute. Operating over a temperature range of -55°C to +105°C with strong FFC/FPC retention force of 0.49N/contact minimum and insertion force of 1.7N/contact maximum, this connector ensures vibration-proof performance and high durability through 10 mating cycles. The connector is widely used in automotive multimedia, navigation systems, LCD/OLED displays, industrial controllers, and medical equipment applications.

搜索关键词: HFW6R2STE1H1LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
HFW6R-2STE1H1LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

HFW6R-2STE1H1LF 是否符合 RoHS 标准?

是的,HFW6R-2STE1H1LF 符合 RoHS 标准。

HFW6R-2STE1H1LF 的交货期是多少?

HFW6R-2STE1H1LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 8,000   可以发货 10/26/26 

最小订购数量: 4000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4000

工厂交货期 6 周

价格 (USD)

数量
单价
4,000
$0.1324
8,000
$0.1176
12,000
$0.1171
28,000
$0.1168
52,000
$0.1165
100,000
$0.1162
152,000 +
$0.1159

工具/3D模型