HFW28S-6STE1LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

HFW28S-6STE1LF

Conn FFC/FPC Connector SKT 28 POS 1mm Solder ST SMD T/R ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
已停产
合规证书

描述

HFW28S-6STE1LF is a 28-contact surface mount connector designed to terminate CIC (Chip-on-Interposer Connector) with 1 mm contact spacing and lead-free construction. The connector features a straight type configuration optimized for automatic mounting (SMT) and is housed in PA6T resin glass-reinforced plastic (UL94V-0) with phosphor bronze contacts plated with nickel under tin for lead-free compliance. Key dimensional specifications include overall length of 31 mm (A dimension ±0.2 mm), width of 29.14 mm (B dimension ±0.2 mm), and height of 27 mm (C dimension ±0.2 mm), with additional SMT package dimensions of 48.4 mm (F ±5 mm), 44 mm (G ±0.3 mm), and 40.4 mm (H ±0.1 mm). The housing withstands reflow soldering at 260°C peak temperature for 10 seconds, making it suitable for high-reliability applications in telecommunications, computing, and industrial equipment requiring compact, automated assembly solutions.

搜索关键词: HFW28S6STE1LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
HFW28S-6STE1LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1
封装类型:
Reel
类型:
FFC/FPC Connector3551
触点数量:
28
间距:
1 mm
安装方式:
Surface Mount3543
端接方式:
Solder3550
最大电压额定值:
1003541VDC,1003541VAC
最大电流额定值:
1/Contact A
尺寸:
31mm x 4.5mm x 5.33547mm
工作温度:
-55 to 85 °C
生命周期:
已停产

常见问题

HFW28S-6STE1LF 是否已停产?

是的,Amphenol Communications Solutions (Fci) 的 HFW28S-6STE1LF 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

HFW28S-6STE1LF 是否符合 RoHS 标准?

是的,HFW28S-6STE1LF 符合 RoHS 标准。

HFW28S-6STE1LF 的交货期是多少?

HFW28S-6STE1LF 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,000

可立即发货

最小订购数量: 500

价格 (USD)

数量
单价
500
$0.4430
1,000
$0.4253
2,500
$0.4020
5,000
$0.3844
7,500
$0.3741
10,000
$0.3667
15,000 +
$0.3564

工具/3D模型

产品指南