HFW10R-1STE1LF
FFC&FPC Conn 10P SIDE ENTRY SMT LIF LOWER CONTACT ...
描述
HFW10R-1STE1LF is a 1mm spacing surface mount FPC/FFC connector designed for automatic mounting (SMT) with a lower contact type configuration. The connector accommodates 10 contacts and features dimensions of 12.6 mm (length A), 9 mm (width B), and 11.14 mm (depth C) with standard tolerances of ±0.2 mm. The housing is rated to withstand 260°C peak temperature for 10 seconds in reflow soldering ovens, ensuring compatibility with modern assembly processes. This lead-free connector is supplied in plastic tape packaging for automatic pick-and-place equipment and is commonly used in portable electronics, displays, and consumer devices requiring reliable FPC/FFC termination.
搜索关键词: HFW10R1STE1LF
规格
常见问题
HFW10R-1STE1LF 是否已停产?
是的,Amphenol Communications Solutions (Fci) 的 HFW10R-1STE1LF 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
HFW10R-1STE1LF 是否符合 RoHS 标准?
是的,HFW10R-1STE1LF 符合 RoHS 标准。
HFW10R-1STE1LF 的交货期是多少?
HFW10R-1STE1LF 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands