F31S-1A7L1-11060
FPC/FFC Connector Socket 60 Position 0.5mm Solder Straight Surface Mount T/R ...
描述
The F31S-1A7L1-11060 is a 0.50mm pitch vertical ZIF flex connector designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. It features a vertical flip locking mechanism with dual contact points, surface mount termination, and a compact height of 5.80mm, supporting 10 to 70 contact positions with a cable thickness of 0.30mm. The connector delivers electrical performance with a voltage rating of 50V AC/DC, current rating of 0.5A, contact resistance of 30mO maximum, and dielectric withstanding voltage of 500V AC (2mA, 1min), while maintaining mechanical durability of 30 mating cycles and FFC/FPC retention force of 20gf/pin. Operating across a wide temperature range of -40°C to +105°C with LCP housing (UL94V-0), phosphor bronze contacts, and lead-free, RoHS-compliant construction, this connector is ideal for automotive multimedia, navigation systems, consumer electronics, industrial applications, and medical devices where vibration resistance and high solderability are essential.
搜索关键词: F31S1A7L111060
规格
常见问题
F31S-1A7L1-11060 是否符合 RoHS 标准?
是的,F31S-1A7L1-11060 符合 RoHS 标准。
F31S-1A7L1-11060 的交货期是多少?
F31S-1A7L1-11060 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands