D09P33E4GV00LF
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port ...
描述
D09P33E4GV00LF is a D-SUB male connector featuring a right-angle screwlock design with harpoon and metal plate assembly in shell size 09. The connector has dimensional specifications of A: 30.81 mm (±0.38), B: 24.99 mm (±0.12), C: 16.96 mm (±0.10), D: 16.79 mm (±0.25), E: 10.96 mm (±0.07), and G: 5.90 mm (±0.25), with PC card drilling pitch of 2.74 mm for shell 09-15 and hole diameter of 1.37 mm. The connector is manufactured in lead-free (LF) configuration and is designed for PCB mounting with a standard thickness of 1.50 mm (±0.20 mm). This connector is commonly used in industrial and commercial applications requiring reliable D-SUB connectivity with secure screwlock fastening and robust metal plate construction.
搜索关键词: D09P33E4GV00LF
规格
常见问题
D09P33E4GV00LF 是否符合 RoHS 标准?
是的,D09P33E4GV00LF 符合 RoHS 标准。
D09P33E4GV00LF 的交货期是多少?
D09P33E4GV00LF 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 401
发货 today, 输入设置值。
已订购:
360
可以发货 1/15/27
最小订购数量: 25
工厂交货期 20 周
产品指南
产品更改
English
中文 / 汉语
Deutsch
Español
Nederlands