D09P24B4PA00LF
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Grounding Indents - Solder Termination - Through Hole. ...
描述
The D09P24B4PA00LF from Amphenol Communications Solutions is through hole mounting d-sub connector, plug with male pins, 9 position, 2 rows and solder termination. This is d-sub connector with grounding indents. The D09P24B4PA00LF has phosphor bronze contacts with gold flash finish, polybutylene terephthalate (PBT) dialectric and steel, tin-nickel plated shell. Operating temperature range is from -55°C to 125°C.
搜索关键词: D09P24B4PA00LF
规格
常见问题
D09P24B4PA00LF 是否符合 RoHS 标准?
是的,D09P24B4PA00LF 符合 RoHS 标准。
D09P24B4PA00LF 的交货期是多少?
D09P24B4PA00LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands