help desk software
D09P24A4GV00LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

D09P24A4GV00LF

Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

D09P24A4GV00LF is a 9-pin Delta D standard connector header designed for European applications with screw lock mounting capability. The connector features a 2.74 mm pitch for shell 09-15 and is rated for a performance level PL1 with a minimum of 500 operations. The product is straight-soldered to PCB with dimensions specified for shell size 09, including an overall length (A) of 30.81 mm, width (B) of 24.99 mm, and height (C) of 16.96 mm. The connector is lead-free compliant and designed for reliable electrical continuity in industrial and commercial applications requiring secure screw-lock connections.

搜索关键词: D09P24A4GV00LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
D09P24A4GV00LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
180
封装类型:
TRAY
类型:
D-Subminiature
本体方向:
Straight
安装方式:
Through Hole
公母类型:
M
端接方式:
Solder
外壳尺寸:
E
触点数量:
9
接触点镀层:
Gold over Nickel
工作温度:
-55 to 125 °C

常见问题

D09P24A4GV00LF 是否符合 RoHS 标准?

是的,D09P24A4GV00LF 符合 RoHS 标准。

D09P24A4GV00LF 的交货期是多少?

D09P24A4GV00LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 440

可立即发货

最小订购数量: 25

工厂交货期 10 周

价格 (USD)

数量
单价
25
$2.19
180
$1.88
360
$1.86
540
$1.85
1,080
$1.73
2,520
$1.62
5,040
$1.51
7,560 +
$1.50