98424-G52-34ULF
Shrouded Header - Male Pin - 34 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Termination - Surface Mount - Tube. ...
描述
The 98424-G52-34ULF from Amphenol Communications Solutions is shrouded (4 wall) header with male pins, 34 position, 2 rows, 0.079" (2.00mm) pitch and solder termination. This surface mount header has latch holder fastening, keying slot, 0.157" (4.00mm) mating length, 2A current rating and 200VAC/DC voltage rating. The 98424-G52-34ULF has copper alloy contacts with 30.0µin (0.76µm) gold mating / 78.7µin (2.00µm) tin post finish and cream color thermoplastic housing. Operating temperature range is from -40°C to 125°C.
搜索关键词: 98424G5234ULF
规格
常见问题
98424-G52-34ULF 是否符合 RoHS 标准?
是的,98424-G52-34ULF 符合 RoHS 标准。
98424-G52-34ULF 的交货期是多少?
98424-G52-34ULF 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 360
发货 today, 输入设置值。
最小订购数量: 15
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands