help desk software
95000-104LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

95000-104LF

The 95000-104LF is a right-angle, single-row, surface-mount (SMT) shrouded header with a 2.00mm pitch. ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 95000-104LF is a right-angle, single-row, SMT shrouded header belonging to the Minitek® family. It is constructed with a high-temperature thermoplastic housing and phosphor bronze pins, ensuring durability and performance. Key electrical characteristics include a current rating of 2A continuous, a dielectric withstanding voltage of 650V, and an insulation resistance of 1000MΩ minimum. This RoHS-compatible header operates over a temperature range of -40°C to +125°C and is compatible with IR re-flow soldering processes. It is designed for use in a variety of applications, including communication equipment, servers, industrial automation, and instrumentation.

搜索关键词: 95000104LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
95000-104LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
800
封装类型:
BAG

常见问题

95000-104LF 是否符合 RoHS 标准?

是的,95000-104LF 符合 RoHS 标准。

95000-104LF 的交货期是多少?

95000-104LF 的标准交货期约为 25 天。有库存的数量由 Master Electronics 发货。

有存货: 754

可立即发货

库存数量的起订量: 35

缺货数量的起订量: 35

工厂交货期 25 周

价格 (USD)

数量
单价
35
$5.32
1,000
$5.31
2,500
$5.29
4,200
$5.28
8,400
$2.70
12,600
$1.84
16,800 +
$1.80

工具/3D模型

产品指南