help desk software
93696-334LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

93696-334LF

Connectors DX VCC DR .300 DP DE ...

查看数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The 93696-334LF is a vertical board-to-board receptacle connector designed for reliable interconnection in electronic assemblies. It features 34 positions per row with phosphor bronze terminals and a thermoplastic glass-filled flame-retardant housing (UL 94 V-0, grey color). The connector is RoHS-compliant with lead-free plating consisting of 2 µm minimum matte tin over 1.27 µm minimum nickel underplate. It is rated for wave solder applications at 260°C ±5°C for 5 seconds on 1.6 mm minimum thick circuit boards, and features a 2.65 mm minimum hole diameter for assembly without insertion effort. This connector is ideal for applications requiring high-density interconnections with environmental compliance and robust mechanical performance.

搜索关键词: 93696334LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
93696-334LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
672
封装类型:
TUBE

常见问题

93696-334LF 是否符合 RoHS 标准?

是的,93696-334LF 符合 RoHS 标准。

93696-334LF 的交货期是多少?

93696-334LF 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。

有存货: 59

发货 today, 输入设置值。

您可以购买所有有库存数量的 59

仅库存批次: 59

库存数量的起订量: 672

缺货数量的起订量: 672

工厂交货期 15 周

价格 (USD)

数量
单价
1
$6.919
672 +
$6.290

工具/3D模型

产品指南