help desk software
91921-32115LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

91921-32115LF

CONAN RECE-91921-32115LF ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 91921-32115LF is a Conan® 1.00mm mezzanine connector system engineered for secure, high-speed interconnection in harsh industrial environments. It features vertical and right-angle configurations with position counts ranging from 9 to 69, stack heights from 4.15mm to 7.0mm, and a maximum mated connector width of 5.59mm. The connector delivers high-speed performance with differential pair impedance of 100O ± 10, insertion loss less than 1.5dB up to 5GHz, and supports up to 5Gb/s data rates. Key mechanical characteristics include a mating force of 125g per contact maximum, unmating force of 25g per contact minimum, retention force of 44N minimum, and 30 mating cycle durability. The system incorporates an audible "click" sound during mating for enhanced security, polarization features to prevent mismating, and is RoHS compliant with lead-free construction. Applications include communications and networking equipment, electronic security systems, machine-to-machine (M2M) devices, medical diagnostics, and point-of-sale equipment.

搜索关键词: 9192132115LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
91921-32115LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

91921-32115LF 是否符合 RoHS 标准?

是的,91921-32115LF 符合 RoHS 标准。

91921-32115LF 的交货期是多少?

91921-32115LF 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。

有存货: 2,400

发货 today, 输入设置值。

库存数量的起订量: 800

缺货数量的起订量: 800

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 800

工厂交货期 12 周

价格 (USD)

数量
单价
800
$3.63
1,000
$3.62
2,000
$1.92
3,000
$1.35
4,000 +
$1.33

工具/3D模型

产品指南