91911-32569LF
The 91911-32569LF is a 69-position, lead-free, vertical Conan® header connector with pegs and 30µ" GXT™ plating. ...
描述
The 91911-32569LF is a 69-position vertical header assembly from the Conan® connector series. It is designed with pegs for secure PCB mounting and features a header height of 0.1465 inches (3.721 mm), resulting in a mated height of 0.276 inches (7.00 mm). The contacts utilize a high-performance 30µ" GXT™ plating, while the solder legs have 100µ" tin plating. This lead-free component is supplied with a pick-and-place cap and packaged in pressure-sealed tape and reel, making it suitable for automated surface-mount assembly in high-density board-to-board applications.
搜索关键词: 9191132569LF
规格
常见问题
91911-32569LF 是否符合 RoHS 标准?
是的,91911-32569LF 符合 RoHS 标准。
91911-32569LF 的交货期是多少?
91911-32569LF 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands