90512-001LF
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tube ...
描述
The 90512-001LF is a 6-position vertical snap peg modular jack connector designed for PCB mounting applications. It features all positions loaded with 5 µm gold plating plus high-performance lubricant contact finish, providing reliable electrical connectivity and durability. The connector is housed in a black polymer body and is compatible with 1.57 mm (0.062 inch) thick PCBs, with dimensions of 15.75 mm × 13.21 mm × 11.94 mm. The jack incorporates a snap peg mounting mechanism with specified tolerances (0.X±0.3 mm) and is rated to withstand 260°C peak temperature for 10 seconds in wave solder applications on 150 mm minimum thick circuit boards. This connector is suitable for telecommunications, networking, and industrial equipment requiring robust modular jack connectivity with standard PCB integration.
搜索关键词: 90512001LF
规格
常见问题
90512-001LF 是否符合 RoHS 标准?
是的,90512-001LF 符合 RoHS 标准。
90512-001LF 的交货期是多少?
90512-001LF 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands