87022-605TRLF
CONN RCPT 10POS 0.05 GOLD SMD ...
描述
The 87022-605TRLF is a polarized vertical surface-mount receptacle connector from Amphenol's Rib-Cage® series, designed for board-to-board interconnections in harsh and high-vibration environments. It features a multi-point contact design with 0.76 µm (30 µin.) gold plating on copper alloy receptacle contacts, ensuring high reliability and corrosion resistance. The connector has a 2×5 contact configuration with dimensions of 6.756 mm (0.266 in.) width, 5.080 mm (0.200 in.) depth, 9.398 mm (0.370 in.) height, and 8.128 mm (0.320 in.) length, with a 1.27 mm pitch contact grid. The polarized housing prevents mismating, and the lead-free construction meets RoHS compliance. This connector is ideal for parallel board stacking applications, aerospace, military, and industrial equipment requiring robust interconnection solutions.
搜索关键词: 87022605TRLF
规格
常见问题
87022-605TRLF 是否符合 RoHS 标准?
是的,87022-605TRLF 符合 RoHS 标准。
87022-605TRLF 的交货期是多少?
87022-605TRLF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands