8655MHRA1501KLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

8655MHRA1501KLF

Hood 45° A Shell Size Nickel Zinc Die Cast ...

查看数据表 询问数据表
符合 RoHS
Bulk 包装
附件
请求编程报价
合规证书

描述

The 8655MHRA1501KLF is a D-SUB metal hood designed with a right-angle (RA) exit configuration for DVZK15 series connectors. This component provides electromagnetic shielding and mechanical protection for D-SUB connector assemblies in industrial and commercial applications. The metal hood construction ensures robust durability and reliable signal integrity in demanding environments. The right-angle exit design allows for space-efficient routing of cables in compact installations. This product is RoHS compliant, meeting environmental and regulatory requirements for modern electronics manufacturing. It is commonly used in data acquisition systems, industrial control equipment, and telecommunications infrastructure where reliable connector protection is essential.

搜索关键词: 8655MHRA1501KLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
8655MHRA1501KLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
DK
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
Bulk
类型:
Backshells
外壳尺寸:
A
角度功能:
45 °
工作温度:
-40 to 120 °C
连接器类型:
Connector D-Subminiature
本体材料:
Zinc Die Cast
尺寸:
39.5 x 14.5 x 40.2mm mm

常见问题

8655MHRA1501KLF 是否符合 RoHS 标准?

是的,8655MHRA1501KLF 符合 RoHS 标准。

8655MHRA1501KLF 的交货期是多少?

8655MHRA1501KLF 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 477

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 17 周

价格 (USD)

数量
单价
5
$7.66
25
$6.80
100
$5.68
300
$5.66
500
$5.64
1,000
$4.81
2,500
$4.80
5,000 +
$4.78

工具/3D模型

产品指南