86094328324H55V1LF
Amphenol Communications Solutions (FCI)Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole Tray ...
描述
The 86094328324H55V1LF is a DIN 41612 Class 3 standard receptacle connector designed for reliable interconnection in industrial and electronic applications. It features a 3-row configuration with 8 contacts per row, utilizing copper alloy contacts with gold over nickel plating in the active zone and tin-lead over nickel in the termination zone. The connector is housed in thermoplastic polyester (UL94V-0) material in grey and can withstand lead-free wave soldering temperatures of 260–265°C. Electrical specifications include a current rating of 15 A at 20°C, contact resistance of =20 mO, insulation resistance of =108 MO, and a test voltage of 1000V (rms). Mechanical characteristics include an insertion force of =0.94 N per contact and extraction force of =0.15 N per contact, with a 2.54 mm pitch per row. This connector is ideal for applications requiring robust, high-reliability interconnection in harsh environments and industrial control systems.
Search Keywords: 86094328324H55V1LF
规格
有存货: 0
Minimum Order Quantity: 25
工厂交货期 10 周
English
Chinese
Spanish