help desk software
78511-436HLF by amphenol communications solutions (fci)
Image is representational - see mfr. specs

78511-436HLF

Amphenol Communications Solutions (FCI)

Unshrouded Header - Male Pin - 36 Position - 1 Row - 0.100" (2.54mm) Pitch - 5A - 110V - Push-Pull - Solder Termination - Through Hole. ...

符合 RoHS 规定
BAG 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 78511-436HLF from Amphenol Communications Solutions is unshrouded header with male pins, 36 position, 1 row, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 0.318" (8.08mm) mating length, 0.120" (3.05mm) post length, 5A current rating and 110V voltage rating. The 78511-436HLF has phosphor bronze contacts with 100.0µin (2.54µm) tin contact finish and black high temperature thermoplastic insulation. Operating temperature range is from -65°C to 125°C.

Search Keywords: 78511436HLF

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
78511-436HLF
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

有存货: 300

可立即发货

You may purchase all in-stock quantity of 300

Stock lot only: 300

Minimum Order Quantity: 1200

工厂交货期 9 周

数量
Unit Price
1
$0.8674
1,200
$0.7885
2,500
$0.7568
5,000
$0.7364
7,500
$0.7344
10,000 +
$0.7262
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南