help desk software
77313-818-06LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

77313-818-06LF

Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 77313-818-06LF from Amphenol Communications Solutions is unshrouded header with male pins, 6 position, 2 rows, 0.100" (2.54mm) pitch and solder termination. This through hole mounting header has push-pull fastening, 0.230" (5.84mm) mating length, 0.120" (3.05mm) post length, 3A current rating and 1500V voltage rating. The 77313-818-06LF has phosphor bronze contacts with 15.0µin (0.38µm) gold mating / 78.7µin (2.00µm) tin post contact finish and black thermoplastic insulation. Operating temperature range is from -65°C to 125°C.

Search Keywords: 7731381806LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
77313-818-06LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 77313-818-06LF RoHS compliant?

Yes, 77313-818-06LF is RoHS compliant.

What is the lead time for 77313-818-06LF?

The standard lead time for 77313-818-06LF is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2823
3,000
$0.2661
5,000
$0.2624
8,000
$0.2552
10,000
$0.2546
25,000
$0.2451
50,000 +
$0.2445

Tools/3D Models

Product Guides