help desk software
77311-818-06LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

77311-818-06LF

Connectors 6P STR SR TMT HDR .38 AU .45IN LENGTH ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 77311-818-06LF is a bergstrip header connector designed for high-reliability interconnection applications. It features phosphor bronze pins with a lead-free plating specification of 2 µm minimum matte tin over 1.27 µm minimum nickel underplate, meeting RoHS compliance requirements. The housing is constructed from high-temperature thermoplastic material rated UL94V-O in black color, capable of withstanding 260°C ±5°C solder bath temperature for 5 seconds in wave solder applications with a minimum 1.6 mm thick circuit board. The connector supports 1 to 36 positions with a standard 2.54 mm pitch, offering flexible pin configuration options. This product is ideal for industrial, telecommunications, and consumer electronics applications requiring robust, lead-free interconnection solutions with excellent thermal and mechanical performance.

搜索关键词: 7731181806LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
77311-818-06LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
500
封装类型:
BAG

常见问题

77311-818-06LF 是否符合 RoHS 标准?

是的,77311-818-06LF 符合 RoHS 标准。

77311-818-06LF 的交货期是多少?

77311-818-06LF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 1,901

发货 today, 输入设置值。

最小订购数量: 250

工厂交货期 9 周

价格 (USD)

数量
单价
250
$0.2918
1,000
$0.2559
2,500
$0.2510
5,000
$0.2498
7,500
$0.2418
25,000
$0.2339
50,000 +
$0.2333

工具/3D模型

产品指南