76385-410LF
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube ...
描述
The 76385-410LF is a RoHS-compliant shrouded header connector designed for reliable PCB interconnection applications. It features a thermoplastic glass-filled flame-retardant housing (UL 94 V-O, black color) with copper alloy terminals and lead-free plating consisting of 2 µm minimum matte tin over 1.27 µm minimum nickel underplate. The connector has a mini push-out force terminal rated at 22 N in both directions, with a 2.54 mm pitch and 0.62 mm square contact area. The housing is rated to withstand 260°C ±5°C solder bath temperature for 5 seconds in wave solder applications with 1.6 mm minimum thick circuit boards. This product is ideal for industrial control systems, telecommunications equipment, and consumer electronics requiring lead-free, RoHS-compliant interconnection solutions.
搜索关键词: 76385410LF
规格
常见问题
76385-410LF 是否符合 RoHS 标准?
是的,76385-410LF 符合 RoHS 标准。
76385-410LF 的交货期是多少?
76385-410LF 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 252
发货 today, 输入设置值。
库存数量的起订量: 30
缺货数量的起订量: 30
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands