76384-316LF
Board to Board Connector - Dubox - 0.100" (2.54mm) Pitch - Shrouded Header - Single Row - Straight - Black.
描述
The 76384-316LF shrouded header connector has 16 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Dimensions of this connector are: 39.64mm x 5mm x 9.34mm. Operating temperature range is from -40 to 125 °C.
搜索关键词: 76384316LF
规格
FREQUENTLY ASKED QUESTIONS
Is 76384-316LF RoHS compliant?
Yes, 76384-316LF is RoHS compliant.
What is the lead time for 76384-316LF?
The standard lead time for 76384-316LF is approximately 14 days. In-stock quantities ship from Master Electronics.
有存货: 888
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 1568
工厂交货期 14 周
English
中文 / 汉语
Español