help desk software
76384-312LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

76384-312LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. ...

查看数据表 询问数据表
符合 RoHS
TUBE 包装
附件
请求编程报价
合规证书

描述

The 76384-312LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features 4-wall contact design for signal protection. The connector has floating solder tails with self-centering on circuit pads to assure coplanarity, with an insertion depth of 4.85 mm providing 3.81 mm wipe, and can mate with very short pins (5 mm) while being stackable end-to-end and side-by-side. Electrical performance includes a maximum current rating of 2.5 A per contact, contact resistance of 15 mO maximum initially and 20 mO maximum after environmental tests, and dielectric withstanding voltage of 800 V. This connector is suitable for personal care devices, home automation systems, and industrial applications such as robotics and power tools, where reliable low-profile interconnections are required.

搜索关键词: 76384312LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
76384-312LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
4480
封装类型:
TUBE

常见问题

76384-312LF 是否符合 RoHS 标准?

是的,76384-312LF 符合 RoHS 标准。

76384-312LF 的交货期是多少?

76384-312LF 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 449

发货 today, 输入设置值。

您可以购买所有有库存数量的 449

仅库存批次: 449

库存数量的起订量: 4480

缺货数量的起订量: 4480

工厂交货期 14 周

价格 (USD)

数量
单价
1
$1.177
4,480 +
$1.070