76384-311LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. ...
描述
The 76384-311LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85 mm and compliance to DIN41651 specifications, this connector is well-suited for personal care devices, home automation systems, and industrial applications including robotics and power tools.
搜索关键词: 76384311LF
规格
常见问题
76384-311LF 是否符合 RoHS 标准?
是的,76384-311LF 符合 RoHS 标准。
76384-311LF 的交货期是多少?
76384-311LF 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 19
发货 today, 输入设置值。
您可以购买所有有库存数量的 19
仅库存批次: 19
库存数量的起订量: 60
缺货数量的起订量: 60
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands