help desk software
76383-420LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

76383-420LF

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The 76383-420LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It features a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85 mm and compliance to DIN41651 specifications, this connector is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.

搜索关键词: 76383420LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
76383-420LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Tube

常见问题

76383-420LF 是否符合 RoHS 标准?

是的,76383-420LF 符合 RoHS 标准。

76383-420LF 的交货期是多少?

76383-420LF 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 156

可立即发货

您可以购买所有有库存数量的 156

仅库存批次: 156

库存数量的起订量: 480

缺货数量的起订量: 480

工厂交货期 11 周

价格 (USD)

数量
单价
1
$2.64
480
$2.40
720
$2.33
960 +
$2.27