76382-316LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. ...
描述
The 76382-316LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection with enhanced retention features. It features a dual beam contact design with pre-stressed contacts that require low insertion force, along with a 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85 mm and compliance to DIN41651 specifications, this connector is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
搜索关键词: 76382316LF
规格
常见问题
76382-316LF 是否符合 RoHS 标准?
是的,76382-316LF 符合 RoHS 标准。
76382-316LF 的交货期是多少?
76382-316LF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 1,204
可立即发货
库存数量的起订量: 45
缺货数量的起订量: 45
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands