描述
The 76341-332LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable interconnection in compact applications. It features a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85mm and compliance to DIN41651 specifications, this connector is well-suited for personal care devices, home automation systems, and industrial applications including robotics and power tools where space constraints and reliable electrical performance are critical.
搜索关键词: 76341332LF
规格
常见问题
76341-332LF 是否符合 RoHS 标准?
是的,76341-332LF 符合 RoHS 标准。
76341-332LF 的交货期是多少?
76341-332LF 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 177
可立即发货
库存数量的起订量: 14
缺货数量的起订量: 630
工厂交货期 7 周
English
中文 / 汉语
Deutsch
Español
Nederlands