75869-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole QuickieA® Tube ...
描述
The 75869-104LF is a shrouded low-profile header connector from the QUICKIE product family, designed for reliable interconnection in electronic assemblies. It features a glass-filled thermoplastic housing (UL94V-0 rated, blue color) with phosphor bronze pins and lead-free plating consisting of 2 µm minimum matte tin over 1.27 µm minimum nickel underplate, ensuring RoHS compliance. The connector utilizes a 2.54 mm pitch spacing with configurable row positions (2×1 to 2×32 positions) and supports both left and right polarization options. The solder tail design with ±0.2 mm tolerance and dimensional specifications calculated as N × 2.54 + 7.21 mm (where N is the number of positions per row) provides precise board integration. This connector is ideal for applications requiring robust, lead-free interconnection in consumer electronics, industrial equipment, and telecommunications systems where space efficiency and environmental compliance are essential.
搜索关键词: 75869104LF
规格
常见问题
75869-104LF 是否符合 RoHS 标准?
是的,75869-104LF 符合 RoHS 标准。
75869-104LF 的交货期是多少?
75869-104LF 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 358
可立即发货
最小订购数量: 25
工厂交货期 15 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands