75867-303LF
Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 16 Positions ...
描述
The 75867-303LF is a Quickie® Shrouded Header Low Profile right-angle connector featuring 16 positions at 2.54mm pitch for IDC flat cable-to-board connections. It incorporates a four-walled shrouded design for pin protection and misalignment prevention, with dual polarization to prevent connector mismating. The connector is constructed with blue thermoplastic housing (UL94V-0 rated) and phosphor-bronze pins with tin plating over 1.27µm nickel, delivering 100+ mating cycles with duplex plating technology. Electrical specifications include 1A continuous current rating, 1×105MO minimum insulation resistance, and 750V AC dielectric withstanding voltage, with an operating temperature range of -65°C to +105°C. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications requiring reliable flat cable termination.
搜索关键词: 75867303LF
规格
常见问题
75867-303LF 是否符合 RoHS 标准?
是的,75867-303LF 符合 RoHS 标准。
75867-303LF 的交货期是多少?
75867-303LF 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 3,522
发货 today, 输入设置值。
最小订购数量: 45
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands