75867-103LF
Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 μm (30 μin.) Gold or GXT™ Plating ...
描述
The AMPHENOL ICC / FCI part 75867-103LF is a high-quality Wire to Board connector designed for a secure and reliable connection. It features a Double Row layout with 16 positions and a pitch of 2.54 mm (0.100in), making it suitable for various applications. The connector has a right-angle configuration, allowing for easy installation in tight spaces. It also comes with a shrouded header for enhanced protection and stability. The 0.76 Î 1/4 m (30 Î 1/4 in.) Gold or GXTA„¢ plating ensures excellent conductivity and corrosion resistance. Trust in the QuickieA® Wire to Board Connector for efficient and long-lasting performance in your electronic projects.
搜索关键词: 75867103LF
规格
FREQUENTLY ASKED QUESTIONS
Is 75867-103LF RoHS compliant?
Yes, 75867-103LF is RoHS compliant.
What is the lead time for 75867-103LF?
The standard lead time for 75867-103LF is approximately 20 days. In-stock quantities ship from Master Electronics.
有存货: 4,035
可立即发货
库存数量的起订量: 25
缺货数量的起订量: 1575
工厂交货期 20 周
English
中文 / 汉语
Español