73725-0110BLF
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Tube ...
描述
The AMPHENOL ICC / FCI part 73725-0110BLF is a USB 2.0 Type A connector designed for automotive applications. It features a right-angle configuration, with 4 positions and 4 terminals for reliable connections. This connector is soldered directly to the PCB and is suitable for through-hole mounting. With its robust construction, it is built to withstand the rigorous demands of the automotive industry. This connector is supplied in a tube packaging format for ease of use and protection during transportation.
搜索关键词: 737250110BLF
规格
常见问题
73725-0110BLF 是否符合 RoHS 标准?
是的,73725-0110BLF 符合 RoHS 标准。
73725-0110BLF 的交货期是多少?
73725-0110BLF 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 2,716
可立即发货
已订购:
2,400
可以发货 11/27/26
最小订购数量: 50
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands