71600-616LF
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount QuickieA® Tube ...
描述
The 71600-616LF is a lead-free female connector from the QUICKIE III FEM product family designed for multi-position interconnect applications. It features a glass-filled thermoplastic housing (UL94V-O rated) with phosphor bronze pins and supports configurations from 2 to 64 positions with a 2.54 mm pitch. The connector offers optional polarizing slots (left and right) and central key configurations to ensure correct mating orientation, with a maximum cover height of 6.2 mm and contact depth of 3.75 mm. Available in standard grey or optional black color, this connector is packaged in tubes and complies with European Union directives and country regulations. The 71600-616LF is ideal for industrial control systems, telecommunications equipment, and consumer electronics requiring secure, keyed connections.
搜索关键词: 71600616LF
规格
常见问题
71600-616LF 是否符合 RoHS 标准?
是的,71600-616LF 符合 RoHS 标准。
71600-616LF 的交货期是多少?
71600-616LF 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 550
可立即发货
最小订购数量: 25
工厂交货期 16 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands