70232-111LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

70232-111LF

Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

70232-111LF is a METRAL signal header connector manufactured by Amphenol FCI, designed for modular press-fit interconnect applications. The product features a 1 module, 4-row press-fit configuration as indicated in the technical documentation. Dimensional specifications include reference measurements of 10.00 mm, 2.00 mm, 1.40 mm, 6.00 mm, 2.30 mm, 15.80 mm, 11.50 mm, and 17.00 mm, with tolerance standards per ISO 406 and ISO 1101. The connector supports multiple contact code configurations and is available with various plating options including TELCORDIA CO, TELCORDIA CO (NXT) IEC CLASS I, and TELCORDIA UE performance levels. This header is suitable for telecommunications and high-density signal routing applications requiring reliable press-fit termination.

搜索关键词: 70232111LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
70232-111LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1920
封装类型:
Tube
类型:
Hard Metric
公母类型:
HDR
本体方向:
Straight
安装方式:
Through Hole
间距:
2 mm
触点数量:
24
端接方式:
PRESS FIT
工作温度:
-55 to 125 °C

常见问题

70232-111LF 是否符合 RoHS 标准?

是的,70232-111LF 符合 RoHS 标准。

70232-111LF 的交货期是多少?

70232-111LF 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 9,774

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 480

工厂交货期 5 周

价格 (USD)

数量
单价
10
$6.41
100
$6.39
250
$6.38
480
$6.36
960
$3.37
1,440
$2.37
1,920 +
$2.32

工具/3D模型

产品指南