70232-111
Shrouded Header - Male Pin - 24 Position - 4 Rows - 0.079" (2.00mm) Pitch - 1A - 500VDC - Press-Fit Termination - Through Hole - Tube. ...
描述
The 70232-111 from Amphenol Communications Solutions is shrouded (2 wall) header with male pins, 24 position, 4 rows, 0.079" (2.00mm) pitch and press-fit termination. This through hole mounting header has 1A current rating and 500VDC voltage rating. The 70232-111 has copper alloy contacts with 30.0µin (0.76µm) gold plating and natural/white color glass - filled LCP housing. Operating temperature range is from -55°C to 125°C.
搜索关键词: 70232111
规格
常见问题
70232-111 是否符合 RoHS 标准?
是的,70232-111 符合 RoHS 标准。
70232-111 的交货期是多少?
70232-111 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 700
可立即发货
最小订购数量: 250
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands