69830-034LF
Quickie DIL PCB Connectors, Wire to Board Connector, - Double row - 34 Positions - 2.54 mm (0.1 in.) - Vertical ...
描述
The 69830-034LF is a Quickie® IDC PCB connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a low-profile shrouded design with four-walled shielded construction for pin protection and misalignment prevention, dual polarization to prevent connector mismating, and duplex tin over nickel plating (1.27µm minimum) that ensures 100+ mating cycle performance. The connector has a current rating of 1A continuous, insulation resistance of 1×105MO minimum, contact resistance of 20MO maximum, and dielectric withstanding voltage of 750V AC, with an operating temperature range of -65°C to +105°C. It is compatible with wave, vapor-phase, and low-temperature soldering processes, making it suitable for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications.
搜索关键词: 69830034LF
规格
常见问题
69830-034LF 是否符合 RoHS 标准?
是的,69830-034LF 符合 RoHS 标准。
69830-034LF 的交货期是多少?
69830-034LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 464
发货 today, 输入设置值。
最小订购数量: 10
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands