69145-210LF
Conn Jumper F 10 POS 2.54mm ST Bag ...
描述
The 69145-210LF is a multi-position connector header assembly designed for reliable PCB interconnection. This product features a 2×10 position configuration with a dimension length of 0.9980 inches (25.349 mm) and utilizes polyester material that is flame retardant per UL-94-V0 in black color. The connector incorporates 100 µm (2.54 µm) tin plating on the contact area as part of the lead-free option, meeting European Union directives and other country regulations as described in GS-22-008. The product is suitable for applications requiring selective loading of mating pins at 0.025/0.64 inch square spacing on true center, with a suggested mating pin length of 0.160 inches (4.06 mm) minimum, making it ideal for standard PCB assembly and interconnection scenarios.
搜索关键词: 69145210LF
规格
常见问题
69145-210LF 是否符合 RoHS 标准?
是的,69145-210LF 符合 RoHS 标准。
69145-210LF 的交货期是多少?
69145-210LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands