68015-108HLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

68015-108HLF

8P SR RA UNSHRD HRD .76 GOLD OVER NI ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
合规证书

描述

The 68015-108HLF is a BERGSTIK® II single-row right-angle header connector manufactured by Amphenol ICC/FCI, designed for PCB interconnection applications. This connector features 8 positions with 0.100 inch (2.54 mm) center-to-center spacing and is constructed with high-temperature plastic material suitable for demanding environments. The product includes lead-free plating options and is available with various pin plating choices including 0.76 µm gold, pure tin, or 0.36 µm gold finishes. Key dimensional specifications include a mating length of 0.20 inches (5.08 mm) and a tail length of 0.25 inches (6.35 mm), with controlled bend dimensions of 0.008 inches (0.20 mm). This connector is commonly used in industrial electronics, telecommunications, and consumer applications where reliable board-to-board or board-to-cable connections are required.

搜索关键词: 68015108HLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
68015-108HLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
Bag

常见问题

68015-108HLF 是否符合 RoHS 标准?

是的,68015-108HLF 符合 RoHS 标准。

68015-108HLF 的交货期是多少?

68015-108HLF 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 829

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 1625

工厂交货期 11 周

价格 (USD)

数量
单价
50
$0.8102
500
$0.8081
1,000
$0.8061
1,625
$0.8041
3,250
$0.4948
4,875
$0.3918
6,500 +
$0.3839

工具/3D模型

产品指南