66207-019
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30μin/0.76um Au/GXT Plating. ...
描述
The 66207-019 is a Quickie® II Connector Dual Beam shrouded header designed for reliable flat cable-to-board connections using 2.54mm pitch IDC technology. It features a glass-filled thermoplastic polyester housing with UL94V-0 flammability rating, phosphor-bronze pins with gold/GXT plating over 1.27µm nickel, and supports 100 mating cycles for long-term durability. The connector delivers 1A continuous current rating, 1×105MO minimum insulation resistance, and 500V RMS dielectric withstanding voltage, with an operating temperature range of -65°C to +105°C. The dual beam design with optional central polarization meets MIL-C-83503-7A standards and is RoHS compatible. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, vending machines, and medical applications requiring cost-efficient, proven connectivity solutions.
搜索关键词: 66207019
规格
常见问题
66207-019 是否符合 RoHS 标准?
是的,66207-019 符合 RoHS 标准。
66207-019 的交货期是多少?
66207-019 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 700
发货 today, 输入设置值。
库存数量的起订量: 29
缺货数量的起订量: 29
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands