65771-001 by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

65771-001

Mini Jump.2inSingle RwShunt1.02umGol ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
已停产
合规证书

描述

65771-001 is a mini jump connector assembly designed for compact interconnection applications. The connector features 0.200 inch (5.08 mm) pin centers and utilizes a plain Valox flame-retardant housing material per UL 94-VE-0 specification in white color. The terminal body is constructed from 1/4 hard brass alloy (UNS C26000) with a thickness of 0.010 to 0.025 inches, and includes a beryllium-copper spring element (UNS C17200) measuring 0.122 inches thick with gold flash plating. Contact plating consists of 0.102 to 0.40 microinches of gold or copper over 1.27 to 0.50 microinches of nickel, with a minimum 0.03 to 0.001 inch gold dot specification. The housing body dimensions are controlled to a maximum of 0.100 inches (2.54 mm) per TMS-258-88 standard. This connector assembly is suitable for applications requiring reliable miniature interconnections in electronic equipment, with lead-free options available via the "LF" suffix designation.

搜索关键词: 65771001

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
65771-001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag
生命周期:
已停产

常见问题

65771-001 是否已停产?

是的,Amphenol Communications Solutions (Fci) 的 65771-001 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

65771-001 是否符合 RoHS 标准?

是的,65771-001 符合 RoHS 标准。

65771-001 的交货期是多少?

65771-001 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 5,000

可立即发货

最小订购数量: 250

价格 (USD)

数量
单价
250
$1.34
500
$1.28
1,000
$1.22
2,500
$1.17
5,000
$1.14
7,500
$1.13
10,000 +
$1.12

工具/3D模型

产品指南