help desk software
65240-016LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

65240-016LF

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Bag ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 65240-016LF is a modular connector housing component manufactured by Amphenol ICC/FCI, featuring 16 cavities per row for electrical interconnection. The housing is constructed from thermoplastic glass-filled flame-retardant material compliant with UL 94 V-O standards and finished in blue color. Key dimensional specifications include a pitch of 2.54 mm between positions, with overall length calculated as (16×2.54) - 0.08 = 40.56 mm, and a height of 14.01 mm. The product is RoHS-compliant as indicated by the "LF" suffix and is supplied in polybag packaging. This connector housing is suitable for applications requiring reliable modular interconnection in industrial and commercial equipment, offering flame-retardant protection and standardized pitch spacing for consistent assembly.

搜索关键词: 65240016LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
65240-016LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
6000
封装类型:
BAG
安装方式:
Cable Mount
本体方向:
Straight
公母类型:
RCP
端接方式:
Crimp
触点数量:
16
最大电压额定值:
1000 VAC
最大电流额定值:
N/A
工作温度:
-65 to 125 °C

常见问题

65240-016LF 是否符合 RoHS 标准?

是的,65240-016LF 符合 RoHS 标准。

65240-016LF 的交货期是多少?

65240-016LF 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 2,547

发货 today, 输入设置值。

库存数量的起订量: 150

缺货数量的起订量: 150

工厂交货期 11 周

价格 (USD)

数量
单价
150
$1.3598
1,000
$1.3564
2,500
$1.3530
4,500
$1.3496
9,000
$0.7123
13,500
$0.4899
18,000 +
$0.4801