62684-321100ALF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

62684-321100ALF

The 62684-321100ALF is a 32-position, 0.5mm pitch, right-angle, surface-mount FFC-FPC connector with a bottom contact configuration and Zero Insertion Force (ZIF) mechanism. ...

查看数据表 询问数据表
符合 RoHS
Reel 包装
附件
请求编程报价
合规证书

描述

The 62684-321100ALF is a 32-position, 0.5mm pitch, right-angle FFC-FPC connector from the OPU series, designed for reliable connections using a Zero Insertion Force (ZIF) slider. It features a surface-mount (SMT) design with bottom contacts, a low profile height of 2.0mm, and gold-plated phosphor bronze contacts for high durability. This connector is rated for 50V and 0.5A and operates over a temperature range of -55°C to +85°C. As a lead-free and halogen-free component, it is suitable for a wide range of applications including automotive, industrial, medical, and consumer electronics.

搜索关键词: 62684321100ALF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
62684-321100ALF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
Reel

常见问题

62684-321100ALF 是否符合 RoHS 标准?

是的,62684-321100ALF 符合 RoHS 标准。

62684-321100ALF 的交货期是多少?

62684-321100ALF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 1,000

发货 today, 输入设置值。

最小订购数量: 1000

工厂交货期 6 周

价格 (USD)

数量
单价
1,000
$0.3695
4,000
$0.3473
8,000
$0.3249
12,000
$0.3241
16,000
$0.3233
28,000 +
$0.3225

工具/3D模型