61729-1010BLF
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube ...
描述
The 61729-1010BLF is a USB 2.0 Type B receptacle connector from the HPL 511 USB2.0 product family, designed for standard USB connectivity applications. This connector features a full back shield with 50 µm nickel underplate and 100 µm pure bright tin overall plating, providing excellent corrosion resistance and reliable electrical contact. The housing is constructed from UL 94V-O high-temperature thermoplastic material in black color, with copper alloy contacts and shield for durability. Key dimensional specifications include a length of 16.00±0.3 mm, width of 10.30±0.3 mm, and mounting pad spacing of 12.04±0.05 mm, with a recommended PCB board thickness of 1.57 mm. The connector is lead-free compliant and rated for reflow oven exposure up to 260°C peak temperature for 10 seconds, making it suitable for modern manufacturing processes. This receptacle is commonly used in consumer electronics, peripherals, and industrial equipment requiring standard USB Type B connectivity.
搜索关键词: 617291010BLF
规格
常见问题
61729-1010BLF 是否符合 RoHS 标准?
是的,61729-1010BLF 符合 RoHS 标准。
61729-1010BLF 的交货期是多少?
61729-1010BLF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 3,186
可立即发货
最小订购数量: 25
工厂交货期 6 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands