61083-082400LF
Connectors 5.70MM PLUG 80P 8 Au WITH PEG ...
描述
61083-082400LF is a BERGSTAK HPL545 connector plug assembly designed for high-density interconnect applications with 0.8 mm pitch. The connector features a 2×40 position configuration with dimensions of 31.2 mm (A), 37.8 mm (B), and 36.2 mm (C), and includes a metal cap measuring 16.6±0.20 mm in width and 6.1±0.20 mm in height. The product is rated for reflow oven exposure up to 260°C peak temperature for 30 seconds in convection, infra-red, or vapor phase processes, ensuring compatibility with modern surface-mount assembly techniques. Coplanarity of the solder tail is maintained at 0.13 mm maximum, meeting precision requirements for reliable electrical connections in telecommunications, data center, and industrial equipment applications.
搜索关键词: 61083082400LF
规格
常见问题
61083-082400LF 是否符合 RoHS 标准?
是的,61083-082400LF 符合 RoHS 标准。
61083-082400LF 的交货期是多少?
61083-082400LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands