55510-106TRLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

55510-106TRLF

Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD T/R ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The 55510-106TRLF is a 4.5 mm top-entry surface-mount connector assembly manufactured by Amphenol FCI, featuring a 2×3 position configuration (6 total positions) designed for compact PCB layouts. This connector is part of the LPVCC product family and is rated to withstand peak reflow temperatures of 255°C for 10 seconds in convection, infrared, or vapor phase reflow ovens, ensuring compatibility with modern lead-free soldering processes. The assembly includes tape and reel packaging with a pick-up cap and offers multiple plating options over the contact area, including gold and matte tin finishes. Co-planarity is maintained at 0.10 mm (0.004 inches) to ensure reliable surface-mount assembly. This connector is ideal for applications requiring reliable high-density interconnections in consumer electronics, telecommunications, and industrial equipment where space constraints demand compact form factors.

搜索关键词: 55510106TRLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
55510-106TRLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3750
封装类型:
Tube
类型:
Socket Strip3594
安装方式:
Surface Mount3586
本体方向:
Straight3574
公母类型:
SKT3578
间距:
2 mm
端接方式:
Solder3593
触点数量:
6
最大电压额定值:
2003584VDC,2003584VAC
最大电流额定值:
1/Contact A
工作温度:
-55 to 125 °C

常见问题

55510-106TRLF 是否符合 RoHS 标准?

是的,55510-106TRLF 符合 RoHS 标准。

55510-106TRLF 的交货期是多少?

55510-106TRLF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 3,000

发货 today, 输入设置值。

库存数量的起订量: 25

缺货数量的起订量: 3750

工厂交货期 6 周

价格 (USD)

数量
单价
25
$2.12
1,000
$1.20
2,500
$1.15
3,750
$1.14
7,500
$1.13
11,250
$1.12
15,000 +
$1.11

工具/3D模型

产品指南