54122-809161650LF
BERGSTIK HDR DB DR-DEROG 13-SYS-001 ...
描述
54122-809161650LF is an unshrouded header connector from the BERGSTIK product family designed for PCB interconnection applications. This RoHS-compliant connector features lead-free plating with 2 µm minimum matte tin over 1.27 µm minimum nickel underplate, meeting modern environmental regulations. The connector supports configurable position counts from 04 to 72 positions per row with 2.54 mm pitch spacing, and offers stack heights ranging from 8 mm to 25.0 mm in 0.5 mm increments. The housing is rated to withstand 260°C ±5°C solder bath temperature for 5 seconds in wave solder applications with 1.6 mm minimum thick circuit boards. Optional retention features are available at two adjacent pins at each end of the product for enhanced mechanical stability. This connector is ideal for standard PCB assembly, industrial control systems, and applications requiring reliable, cost-effective interconnection with lead-free compliance.
搜索关键词: 54122809161650LF
规格
FREQUENTLY ASKED QUESTIONS
Is 54122-809161650LF RoHS compliant?
Yes, 54122-809161650LF is RoHS compliant.
What is the lead time for 54122-809161650LF?
The standard lead time for 54122-809161650LF is approximately 11 days. In-stock quantities ship from Master Electronics.
有存货: 385
发货 today, 输入设置值。
库存数量的起订量: 100
缺货数量的起订量: 100
工厂交货期 11 周
English
中文 / 汉语
Español