53611-S34-6LF
Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...
描述
The AMPHENOL ICC / FCI part 53611-S34-6LF is a high-quality wire to board connector designed for reliable and secure connections. This double row connector features 34 positions spaced 2.54 mm apart, making it perfect for a variety of applications. The vertical header design ensures efficient PCB space utilization. The gold mating plating of 0.38 Î 1/4 m (15 Î 1/4 in.) provides excellent conductivity and corrosion resistance, making this connector a durable and long-lasting solution for your electronic projects.
搜索关键词: 53611S346LF
规格
常见问题
53611-S34-6LF 是否符合 RoHS 标准?
是的,53611-S34-6LF 符合 RoHS 标准。
53611-S34-6LF 的交货期是多少?
53611-S34-6LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 27
发货 today, 输入设置值。
您可以购买所有有库存数量的 27
仅库存批次: 27
库存数量的起订量: 1440
缺货数量的起订量: 1440
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands