help desk software
53611-S14-4LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

53611-S14-4LF

Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 53611-S14-4LF is a Quickie® shrouded IDC PCB connector header designed for reliable flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with low profile construction, blue thermoplastic housing (UL94V-0 rated), and phosphor-bronze pins with tin plating over 1.27µm nickel for cost-effective durability. The connector delivers 1A continuous current rating, 1×105MO minimum insulation resistance, and supports 100 mating cycles with dual polarization to prevent mismating. Operating across -65°C to +105°C, this connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications where reliable board-level interconnection is essential.

搜索关键词: 53611S144LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
53611-S14-4LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
360
封装类型:
TRAY

常见问题

53611-S14-4LF 是否符合 RoHS 标准?

是的,53611-S14-4LF 符合 RoHS 标准。

53611-S14-4LF 的交货期是多少?

53611-S14-4LF 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 300

可立即发货

您可以购买所有有库存数量的 300

仅库存批次: 300

库存数量的起订量: 3600

缺货数量的起订量: 3600

工厂交货期 6 周

价格 (USD)

数量
单价
1
$1.496
3,600 +
$1.360