52601-S30-4LF
Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 μm (15 μin.) Gold Mating Plating. ...
描述
The 52601-S30-4LF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. It features a four-walled shrouded design with dual polarization to prevent connector mismating, and is available in surface mount (SMT) and pin-in-paste (PIP) configurations. The connector is rated for 1A continuous current with 500V RMS dielectric withstanding voltage and operates reliably across -65°C to +105°C. It incorporates gold/GXT plating (0.76µm) on mating areas with tin on the solder side, supporting 100 mating cycles with duplex plating for cost savings. The product is compatible with wave, vapor-phase, and IR reflow soldering processes, making it ideal for electronic control systems, servers, communication equipment, industrial automation, and medical applications.
搜索关键词: 52601S304LF
规格
常见问题
52601-S30-4LF 是否符合 RoHS 标准?
是的,52601-S30-4LF 符合 RoHS 标准。
52601-S30-4LF 的交货期是多少?
52601-S30-4LF 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。
有存货: 395
可立即发货
最小订购数量: 25
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands