help desk software
52601-S20-8TLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

52601-S20-8TLF

Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 μm (15 μin.) Gold Mating Plating. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 52601-S20-8TLF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. This 20-position SMT connector features four-walled shrouded design for pin protection and misalignment prevention, with gold/GXT plating (0.76µm) on mating areas and tin plating on solder side. The connector supports a continuous current rating of 3A, operates across a temperature range of -65°C to +105°C, and maintains insulation resistance of 1×105MO minimum with 500V RMS dielectric withstanding voltage. It is compatible with wave and reflow soldering processes, offers 100+ mating cycle performance through duplex plating, and includes dual polarization to prevent connector mismating. This connector is ideal for electronic control systems, servers, communication equipment, industrial automation, instrumentation, and medical applications requiring reliable, cost-effective board-level interconnections.

搜索关键词: 52601S208TLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
52601-S20-8TLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
200
封装类型:
REEL

FREQUENTLY ASKED QUESTIONS

Is 52601-S20-8TLF RoHS compliant?

Yes, 52601-S20-8TLF is RoHS compliant.

What is the lead time for 52601-S20-8TLF?

The standard lead time for 52601-S20-8TLF is approximately 4 days. In-stock quantities ship from Master Electronics.

有存货: 400

可立即发货

库存数量的起订量: 200

缺货数量的起订量: 200

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200

工厂交货期 4 周

价格 (USD)

数量
单价
200
$8.18
250
$8.16
600
$8.14
1,200
$4.29
1,800
$2.96
2,400 +
$2.90